| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 100 | |
| 10000 | |
| 7500 | |
| 56 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 4.9 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Provide proper variable resistance to your circuit by using this ERZ-V20D820 MOV from Panasonic. This device's clamping current is 100 A and clamping voltage is 135 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0075uF. This product is 24.5 mm tall and 4.9 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

