| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 20 | |
| 3000 | |
| 11500 | |
| 49 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.8 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
This ERZ-V20D680 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 20 A and clamping voltage is 135 V. Its maximum surge current is 3000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0115uF. This varistor has a voltage of 68 V. This product is 24.5 mm tall and 5.8 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

