PanasonicERZ-V20D182Varistance
Var 1000VAC/1465VDC 7500A 1800V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1800 | |
| 1000 | |
| 1465 | |
| 2970 | |
| 100 | |
| 7500 | |
| 250 | |
| 1020 | |
| -40 | |
| 85 | |
| Bulk | |
| 23.5 | |
| 14.8 | |
| 28 | |
| 18.6 | |
| Radial | |
| Through Hole | |
| 15 |
Provide proper variable resistance to your circuit by using this ERZ-V20D182 MOV from Panasonic. This part has a pitch of 15 mm. Its maximum surge current is 7500 A. This device's clamping current is 100 A and clamping voltage is 2970 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 1000 VAC and the maximum DC voltage rating is 1465 VDC. Its capacitance value is 250pF. This product is 28 mm tall and 14.8 mm deep with a diameter of 23.5 mm. This varistor has a voltage of 1800 V.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

