| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 750 | |
| 460 | |
| 615 | |
| 1240 | |
| 25 | |
| 3500 | |
| 160 | |
| 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.8 | |
| 15.5 | |
| 2.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this ERZ-V10D751 MOV from Panasonic. This device's clamping current is 25 A and clamping voltage is 1240 V. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 750 V. This product is 15.5 mm tall and 7.8 mm deep with a diameter of 12.5 mm. Its capacitance value is 160pF. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

