PanasonicERZ-V10D511Varistance

Var 320VAC/410VDC 3500A 510V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this ERZ-V10D511 MOV developed by Panasonic. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 845 V. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 210pF. This product is 14.5 mm tall and 6.4 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 510 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 410 VDC.

Import TariffMay apply to this part

14 043 pièces: Livraison en 2 jours

    Total$63.23Price for 383

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2506+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Indonésie
      • In Stock: 14 043 pièces
      • Price: $0.1651

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.