| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 27 | |
| 17 | |
| 22 | |
| 53 | |
| 2.5 | |
| 500 | |
| 3400 | |
| 1.6 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.7 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D270 MOV from Panasonic will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 53 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 11.5 mm tall and 4.7 mm deep with a diameter of 8.5 mm. Its capacitance value is 0.0034uF. This varistor has a voltage of 27 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

