| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 35 | |
| 45 | |
| 123 | |
| 1 | |
| 250 | |
| 600 | |
| 1.8 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this ERZ-V05D560 MOV manufactured from Panasonic will change resistance. This device's clamping current is 1 A and clamping voltage is 123 V. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 600pF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

