PanasonicERZ-C32EK241Varistance

Var 150VAC/200VDC 25000A 240V Bolt-Down

Provide proper variable resistance to your circuit by using this ERZ-C32EK241 MOV from Panasonic. This device's clamping current is 200 A and clamping voltage is 395 V. Its maximum surge current is 25000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 0.005uF. This varistor has a voltage of 240 V. This product is 60 mm long, 55 mm tall and 14 mm deep. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 semaines
    • Price: $14.57
    1. 100+$14.57
    2. 250+$14.43
    3. 500+$14.28
    4. 1000+$14.14
    5. 2000+$14.00
    6. 2500+$13.86
    7. 3000+$13.72
    8. 5000+$13.58
    9. 10000+$13.45

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.