PanasonicERT-J1VR223JThermistances
Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4300 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 22000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This ERT-J1VR223J thermistor from Panasonic is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

