PanasonicERT-J0EV474JThermistances
Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4750 | |
| >= 4550 | |
| -40 | |
| 125 | |
| 470000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 66m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this ERT-J0EV474J thermistor from Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

