PanasonicERJ-3BWFR024VRésistance fixe à montage sur surface unique

Res Thick Film 0603 0.024 Ohm 1% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ3BWFR024V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep. This device utilizes thick film technology.

5 000 pièces: Livraison en 3 jours

    Total$62.59Price for 569

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 000 pièces
      • Price: $0.110

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.