PanasonicERJ-U03F1000VRésistance fixe à montage sur surface unique
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.002 | |
| Surface Mount |
Use this ERJ-U03F1000V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

