PanasonicERJ-S06F1210VRésistance fixe à montage sur surface unique
Res Thick Film 0805 121 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 121 | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.004 | |
| Surface Mount |
This is a ERJ-S06F1210V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 121 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

