PanasonicERJ-P14J392URésistance fixe à montage sur surface unique

Res Thick Film 1210 3.9K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

The ERJ-P14J392U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.9K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 10000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0258
    1. 10000+$0.0258
    2. 15000+$0.0251
    3. 25000+$0.0249
    4. 30000+$0.0246
    5. 40000+$0.0240
    6. 50000+$0.0238
    7. 100000+$0.0237

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.