PanasonicERJ-8GEYJ685VRésistance fixe à montage sur surface unique

Res Thick Film 1206 6.8M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-8GEYJ685V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 6.8M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 150 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

14 750 pièces: Livraison en 5 jours

    Total$0.62Price for 10

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 14 750 pièces
      • Price: $0.0617

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.