PanasonicERG-5SJ121Résistance simple fixée par alésage
Res Metal Oxide Film 120 Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120 | |
| 5% | |
| 500 | |
| 5 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 8 | |
| 24 | |
| 3.54 | |
| 0.8 | |
| 38 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this ERG-5SJ121 fixed single through-hole resistor from Panasonic will get the job done. This part has a power rating of 5 W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The ERG-5SJ121 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 24 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

