PanasonicERG-3SJ221Résistance simple fixée par alésage
Res Metal Oxide Film 220 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 1.47 | |
| 0.8 | |
| 38 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this ERG-3SJ221 fixed single through-hole resistor from Panasonic will get the job done. This product has a resistance value of 220 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This product is 15 mm long. The ERG-3SJ221 part has an axial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

