PanasonicERG-2SJ820Résistance simple fixée par alésage

Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk

Look no further than Panasonic's ERG-2SJ820 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 82 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-2SJ820 part has an axial termination style. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%.

Import TariffMay apply to this part

6 896 pièces: Livraison en 2 jours

This item has been discontinued

    Total$85.47Price for 2463

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1621+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Singapour
      • In Stock: 6 896 pièces
      • Price: $0.0347

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.