PanasonicERG-2SJ202ARésistance simple fixée par alésage
Res Metal Oxide Film 2K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERG-2SJ202A | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-2SJ202A fixed single through-hole resistor from Panasonic can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±350 ppm/°C. This product is 12 mm long. The ERG-2SJ202A part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

