PanasonicERG-1SJ240VRésistance simple fixée par alésage
Res Metal Oxide Film 24 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 24 | |
| 5% | |
| 250 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 2.8 | |
| 9 | |
| 0.33 | |
| 0.65 | |
| 30 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-1SJ240V fixed single through-hole resistor. This product has a resistance value of 24 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-1SJ240V part has an axial termination style. This product is 9 mm long. It has a tolerance of 5%. This device is made with metal oxide technology.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

