SamtecERF8-020-05.0-L-DV-L-K-TREmbases de raccordement et réceptacles PCB
Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tape and Reel | |
| 23.5 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's micro high speed socket strip ERF8-020-05.0-L-DV-L-K-TR header connector. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 23.5 mm long, 5.33 mm tall and 5.6 mm deep. ERF8-020-05.0-L-DV-L-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

