PanasonicERA-3AEB563VRésistance fixe à montage sur surface unique

Res Thin Film 0603 56K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AEB563V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 56K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

45 000 pièces: Livraison en 3 jours

    Total$658.50Price for 5000

    • (5000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Japon
      • In Stock: 45 000 pièces
      • Price: $0.1317

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.