AlteraEP53A8HQI-ECartes et kits de développement de gestion de la puissance
EP53A8HQI DC to DC Converter and Switching Regulator Chip 1.8V/2.1V/2.2V/2.5V/2.6V/2.9V/3V/3.3V Output Evaluation Board
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8(Typ)|2.1(Typ)|2.2(Typ)|2.5(Typ)|2.6(Typ)|2.9(Typ)|3(Typ)|3.3(Typ) | |
| 1000 | |
| 2.4VDC to 5.5VDC | |
| 5000 | |
| EP53A8HQI | |
| Box |
Using the EP53A8HQI-E by Altera power management development kit makes it easy to control the power in your circuits. This part has single output. Its output produces a current of 1000 mA. This part offers a switching frequency of 5000 KHz in order to work properly.
Description du kit de développement
EP53A8LQI/EP53A8HQI 1A PowerSoC Synchronous Buck Regulator with Integrated Inductor Evaluation Board. The EP53A8LQI and EP53A8HQI are a 1000mA PowerSoC. The device integrates MOSFET switches, control, compensation, and the Inductor in an advanced 3mm x 3mm QFN Package.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.