SwitchcraftEN3P9M26XConnecteur circulaire
Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 3 | |
| IP16/IP18/IP66/IP68 | |
| 100 | |
| 10 | |
| Bayonet Lock | |
| 1000 | |
| 20.62 | |
| 25.32 | |
| Bulk |
This weathertight EN3P9M26X connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This male connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.32 mm long with a diameter of 20.62 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

