SOURIAUEN2997KE61212BNConnecteur circulaire
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 12-12 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 260 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 29.6 | |
| 35.05 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-83723 circular EN2997KE61212BN connector from Souriau. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 12-12. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 260 °C. This product is 35.05 mm long with a diameter of 29.6 mm. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

