AmphenolELXT026G0Blocs de raccordement de terminaux

Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 12A

Ideal for testing purposes this ELXT026G0 PCB terminal block manufactured from Amphenol will exceed your needs. This F connector's 2 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 12 A. ELXT026G0 is housed in polyamide 4/6. Its wire is 16-28 AWG. This product is 7 mm long, 10.1 mm tall and 18.74 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.8672
    1. 1+$0.8672
    2. 1000+$0.8303
    3. 2500+$0.8036

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.