AmphenolELXH04500Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 12 | |
| 300V | |
| 125 | |
| 14.71 | |
| 6.93 | |
| 9.14 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board ELXH04500 header connector from Amphenol. This HDR connector's 4 contacts that are made out of brass and plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 12 A. This product is 14.71 mm long, 9.14 mm tall and 6.93 mm deep. ELXH04500 is housed in black polyamide 4/6. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
