PanasonicELJ-RF33NJFBInducteur à montage en surface

Inductor RF Chip Laser Cut 0.033uH 5% 100MHz 8Q-Factor Non Magnetic 0.17A 1.4Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip ELJ-RF33NJFB surface mount inductor from Panasonic is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 33n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.8G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has a tolerance of 5%. This device utilizes laser cut technology. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 1.4 Ohm.

12 pièces: Livraison en 4 jours

    Total$0.87Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 12 pièces
      • Price: $0.0874

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.