PanasonicELJ-RF24NJFBInducteur à montage en surface
Inductor RF Chip Laser Cut 0.024uH 5% 100MHz 8Q-Factor Non Magnetic 0.2A 1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.024u | |
| 10 | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.2 | |
| 1 | |
| 8 | |
| 100M | |
| 1900M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip ELJ-RF24NJFB surface mount inductor from Panasonic is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.9G Hz. It has an inductance of 24n H. This device utilizes laser cut technology.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

