AmphenolELFP12210Blocs de raccordement de terminaux

Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A

Need to ensure strong connections between circuits? This ELFP12210 PCB terminal block from Amphenol will do just that! This F connector's 12 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. ELFP12210 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This quick disconnect terminal has an operating temperature of -40 to 95 °C. This product is 60.96 mm long, 15.03 mm tall and 18.38 mm deep. It uses the screw termination method. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 semaines
    • Price: $5.266
    1. 100+$5.266
    2. 1000+$4.949
    3. 2500+$4.749

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.