AmphenolELFH16210Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole

Easily mount this shrouded ELFH16210 header connector from Amphenol onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of brass and plated with tin-lead. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 105 °C. ELFH16210 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 81.43 mm long, 8.1 mm tall and 12.06 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    25 semaines
    • Price: $2.232
    1. 1+$2.232
    2. 1000+$1.890
    3. 2500+$1.871

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.