United Chemi ConEKRG250ETD101MJ09SCondensateurs en aluminium
Cap Aluminum Lytic 100uF 25V 20% (10 X 9mm) Radial 5mm 0.17A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.17 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 9 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 9 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique EKRG250ETD101MJ09S aluminum capacitor from United Chemi-con for its relatively high ESR! It can withstand a voltage of 25 VDC. Its capacitance value is 100uF. The EKRG250ETD101MJ09S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.