United Chemi ConEKMG630ELL102ML25SCondensateurs en aluminium

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.93A 1000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic EKMG630ELL102ML25S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1890@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. The EKMG630ELL102ML25S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.