PanasonicEEV-EB2V470MCondensateurs en aluminium
Cap Aluminum Lytic 47uF 350V 20% (18 X 21.5mm) SMD 0.67A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 350VDC | |
| 0.67 | |
| 997@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 21.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 21.5 | |
| 9.7 |
Panasonic has you covered with their pure aluminum electrolytic EEV-EB2V470M electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 997@2Min μA. This product is 21.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

