PanasonicEEU-FM1E471Condensateurs en aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.79A 4000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.026@20°C@100kHz | |
| 1.79 | |
| 117.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
By implementing this electrolytic EEU-FM1E471 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 117.5@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. The EEU-FM1E471 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

