PanasonicEEU-HD1E222Condensateurs en aluminium
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 1.09 | |
| 550@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic EEU-HD1E222 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. Its leakage current is 550@2Min μA. The EEU-HD1E222 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

