PanasonicEEU-HD1A472Condensateurs en aluminium

Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 20mm) Radial 5mm 1.26A 2000h 105°C Bulk Automotive AEC-Q200

This electrolytic EEU-HD1A472 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 470@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. The EEU-HD1A472 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 4700uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.9717
    1. 1000+$0.9717
    2. 2000+$0.9620
    3. 2500+$0.9524
    4. 3000+$0.9429
    5. 4000+$0.9334
    6. 5000+$0.9241
    7. 10000+$0.9149
    8. 20000+$0.9057
    9. 25000+$0.8967

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.