PanasonicEEU-HD1A103Condensateurs en aluminium
Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1.89A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 10VDC | |
| 1.89 | |
| 1000@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Manufactured from Panasonic, this electrolytic EEU-HD1A103 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1000@2Min μA. This product is 25 mm tall with a diameter of 16 mm. The EEU-HD1A103 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 10000uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

