PanasonicEEU-FR1J151LBCondensateurs en aluminium
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 5mm 0.93A 9000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.05@20°C@100kHz | |
| 0.93 | |
| 94.5@2Min | |
| 9000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
By implementing this electrolytic EEU-FR1J151LB aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 94.5@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 150uF. This product is 20 mm tall with a diameter of 8 mm. The EEU-FR1J151LB aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

