PanasonicEEU-FR1E151BCondensateurs en aluminium
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.13@20°C@100kHz | |
| 0.455 | |
| 37.5@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FR1E151B aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 37.5@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 150uF. It has a tolerance of 20%. The EEU-FR1E151B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.