PanasonicEEU-FR1C681BCondensateurs en aluminium

Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Ammo

Lower the cost of your electronic circuit design by implementing this electrolytic EEU-FR1C681B aluminum capacitor from Panasonic. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. Its leakage current is 108.8@2Min μA. The EEU-FR1C681B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

2 000 pièces: Livraison en 2 jours

    Total$593.60Price for 2000

    • (500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2548+
      Manufacturer Lead Time:
      30 semaines
      • In Stock: 2 000 pièces
      • Price: $0.2968

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.