PanasonicEEU-FR1C182LBCondensateurs en aluminium
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 288@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 |
Using the aluminum anode based electrolytic EEU-FR1C182LB electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 288@2Min μA. The EEU-FR1C182LB aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm. Its capacitance value is 1800uF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.