PanasonicEEU-FR0J151Condensateurs en aluminium
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 0.28A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.28 | |
| 9.45@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
This electrolytic EEU-FR0J151 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 9.45@2Min μA. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. Its capacitance value is 150uF. The EEU-FR0J151 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

