PanasonicEEU-FM1V221Condensateurs en aluminium

Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bag

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FM1V221 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The EEU-FM1V221 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 77@2Min μA. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

12 000 pièces: Livraison en 2 jours

    Total$0.20Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2537+
      Manufacturer Lead Time:
      30 semaines
      • In Stock: 12 000 pièces
      • Price: $0.2009

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.