PanasonicEEU-FM0J102Condensateurs en aluminium
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.038@20°C@100kHz | |
| 1.29 | |
| 63@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
This electrolytic EEU-FM0J102 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 63@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FM0J102 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

