PanasonicEEU-EE2W470SCondensateurs en aluminium
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1.2A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.2 | |
| 136.9@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| 18 | |
| 25 | |
| 9.4 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-EE2W470S aluminum capacitor from Panasonic. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 136.9@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EEU-EE2W470S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

