PanasonicEEU-ED2W470Condensateurs en aluminium

Cap Aluminum Lytic 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1A 10000h 105°C Bulk

This electrolytic EEU-ED2W470 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. Its leakage current is 1279@2Min μA. The EEU-ED2W470 aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 18 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.