PanasonicEEU-EB2W330Condensateurs en aluminium

Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.68A 5000h 105°C Bag

If you need to filter lower signal frequencies, then this electrolytic EEU-EB2W330 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EB2W330 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 33uF. Its leakage current is 148.5@2Min μA. It has a tolerance of 20%.

52 pièces: Livraison en 3 jours

    Total$49.68Price for 23

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 52 pièces
      • Price: $2.16

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.