PanasonicEEE-HB1H100PCondensateurs en aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.035A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.035 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Choose this electrolytic EEE-HB1H100P aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 5@2Min μA. Its capacitance value is 10uF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

