PanasonicEEE-TK1J101AQCondensateurs en aluminium
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 0.35A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| 0.26 | |
| Standard | |
| 0.35 | |
| 63@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
By using pure aluminum foil in the anode, this electrolytic EEE-TK1J101AQ aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 63@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

